- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-215298-6
TE Connectivity / AMP Brand
3-215298-6
36P HV100 REC CON. TE, 7.0MM,TIN
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance
Description
+
36P HV100 REC CON. TE, 7.0MM,TIN
Search Keywords: 32152986
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-215298-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:36
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 3-215298-6 RoHS compliant?
Yes, 3-215298-6 is RoHS compliant.
What is the lead time for 3-215298-6?
The standard lead time for 3-215298-6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
224
Order Increment:
16
9 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
224
$6.28
448
$3.87
672
$3.06
896 +
$3.00
Click for Quote
Log in
to unlock special pricing