- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 321235
TE Connectivity / AMP Brand
321235
Butt Splice - Transparent - FASTON 250 Series - 22 AWG - 10 AWG - PVC (Polyvinylchloride).
View Datasheet Ask the Datasheet Accessories Notify Me
- Tab Width = 6.35 mm
- Splice Type = Single
- PVC Housing Material
- None Finish
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:321235
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000