- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 3-2120875-1
3-2120875-1
TE Connectivity / AMP Brand
VARIANT 14, COUPLER PLUG AND JACK VARIANTE 14, VERBINDER PLUG UND JACK
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TRAY Packaging
Description
+
VARIANT 14, COUPLER PLUG AND JACK VARIANTE 14, VERBINDER PLUG UND JACK
Search Keywords: 321208751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2120875-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Multi Mode
-
Type:LC Adapter
-
Gender:PL/F
-
Mounting:Panel Mount
-
Fiber Cable Type:N/A
-
Cable Diameter:N/A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
45
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$25.93
13
$25.45
24
$24.00
250
$23.52
1,000
$23.06
5,000 +
$22.55
Click for Quote
Log in
to unlock special pricing