- Home ›
- All Products›
- 3-2112850-5
3-2112850-5
TE Connectivity / AMP Brand
4POS MQS TAB COD C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
4POS MQS TAB COD C
Search Keywords: 321128505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2112850-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Number of Rows:1
-
Packaging Method:Carton
-
Number of Positions:4
-
Connector & Housing Type:Housing for Male Terminals
-
Circuit Application:Signal
-
Connector Position Assurance Capable:No
-
Sealable:No
-
Packaging Quantity:2000
-
Primary Locking Feature:On the Terminal
-
Primary Product Color:Blue
-
Terminal Position Assurance:No
-
Serviceable:Yes
-
Cable Exit Angle:180°
-
Mating Tab Width:.025 in, .63 mm
-
Operating Voltage:12 VAC, 12 VDC
-
Product Length:1.181 in, 30 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Product Width:.598 in, 15.2 mm
-
Contact Size:.63mm
-
Contact Type:Tab
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Mating Alignment Type:Keyed
-
Strain Relief:Without
-
Operating Temperature (Max):120 °C, 248 °F
-
Contact Current Rating (Max):7.5 A
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment:With
-
Connector Height:.555 in, 14.1 mm
-
Nominal Voltage Architecture:12 V, 14 V
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Housing Material:PBT GF
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2,500
$2.579
5,000
$1.361
7,500
$0.936
10,000 +
$0.917
Click for Quote
Log in
to unlock special pricing