- Home ›
- All Products›
- 3-2112231-3
3-2112231-3
TE Connectivity / AMP Brand
46POS,AMP MCP1.5K,REC HSG,ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
46POS,AMP MCP1.5K,REC HSG,ASSY
Search Keywords: 321122313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2112231-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
159 -
Number of Positions:46
-
Degree of Protection:IP67
-
Circuit Application:Signal
-
Number of Rows:3
-
Packaging Quantity:159
-
Primary Product Color:Black
-
Terminal Position Assurance:Yes
-
Connector & Housing Type:Housing for female terminals
-
Connector Position Assurance Capable:No
-
Serviceable:Yes
-
Operating Voltage:90 VDC
-
Sealable:Yes
-
Primary Locking Feature:On the Terminal
-
Packaging Method:Box
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:90°
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Row-to-Row Spacing:.236 in, 6 mm
-
Centerline (Pitch):.157 in, 4 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Nominal Voltage Architecture:12 V, 24 V, 42 V, 48 V, 80 V, 90 V
-
Connector System:Wire-to-Board , Wire-to-Device
-
Product Length:4.095 in, 104 mm
-
Mating Tab Width:.063 in, 1.6 mm
-
Product Width:1.713 in, 43.5 mm
-
Connector Shape:Rectangular
-
Mating Alignment Type:Keyed
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Strain Relief:With
-
Mating Alignment:With
-
Contact Size:1.5K
-
Contact Type:Receptacle
-
Housing Material:PBT GF
-
Connector Height:1.433 in, 36.4 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
40
$39.52
80
$24.32
120
$19.25
159 +
$18.87
Click for Quote
Log in
to unlock special pricing