- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3-2110856-2
TE Connectivity / AMP Brand
3-2110856-2
8PCV .437 Barrier w/ WC Screws, Kit
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
8PCV .437 Barrier w/ WC Screws, Kit
Potential Applications:
Industrial Controls and Automation
Machine Tools
HVAC/R
Power Supplies
Security/Irrigation
Transformers
Industrial Controls and Automation
Machine Tools
HVAC/R
Power Supplies
Security/Irrigation
Transformers
Search Keywords: 321108562
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-2110856-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Bottom Termination Type: | Quick Connects |
| Connector Mounting Type: | Board Mount |
| Number of Rows: | 1 |
| Product Type: | Barrier Strip |
| Contact Current Rating (Max): | 30 A |
| Centerline (Pitch): | .4375 in, 11.1 mm |
| Connector System: | Wire-to-Board |
| Wire Size: | 22 – 12 AWG, .326 – 3.31 mm² |
| Circuit Application: | Power |
| Barrier Strip Style: | Tri-Barrier |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Current Rating (Max): | 30 A |
| Voltage Rating: | 600 V |
Product Guides
+
Frequently Asked Questions
Is 3-2110856-2 RoHS compliant?
Yes, 3-2110856-2 is RoHS compliant.
What is the lead time for 3-2110856-2?
The standard lead time for 3-2110856-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$33.03
5
$31.96
10 +
$30.70
Click for Quote
Log in
to unlock special pricing