- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 3-2109441-8
TE Connectivity / AMP Brand
3-2109441-8
Rectangular Housing Connector Plug - 8 Position - 0.236" (6.00mm) Pitch - Blue.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-2109441-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | KR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Plug |