- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-2106751-4
3-2106751-4
TE Connectivity / AMP Brand
Connector, Thru Hole-IDC, 4 pos, 24AWG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Connector, Thru Hole-IDC, 4 pos, 24AWG
Search Keywords: 321067514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2106751-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
350 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:4 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:400,400 VDC|VAC
-
Maximum Current Rating:6/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,100
can ship 10/28/26
MOQ for In Stock Qty:
350
MOQ for out of Stock Qty:
700
Order Increment:
350
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
350
$1.465
700
$1.461
1,400
$0.899
2,100
$0.712
2,800 +
$0.698
Click for Quote
Log in
to unlock special pricing