- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-2106751-1
3-2106751-1
TE Connectivity / AMP Brand
Connector, Thru Hole-IDC, 1 pos, 24AWG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Connector, Thru Hole-IDC, 1 pos, 24AWG
Search Keywords: 321067511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2106751-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
350 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:N/A
-
Mounting:Through Hole
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:9/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
963
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
963
$0.8720
1,925
$0.5369
2,888
$0.4250
3,850 +
$0.4165
Click for Quote
Log in
to unlock special pricing