- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-2106489-4
TE Connectivity / AMP Brand
3-2106489-4
Connector, Thru Hole-IDC, 4 pos, 24AWG
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-2106489-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
350 |
| Type: | IDC Connector |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Pitch: | 4 mm |
| Number of Contacts: | 4 |
| Maximum Voltage Rating: | 250,250 VDC|VAC |
| Maximum Current Rating: | 6/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -40 to 105 °C |