- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-2106431-2
3-2106431-2
TE Connectivity / AMP Brand
Connector, SMT-IDC PASS THRU, 2 POS, 24
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Connector, SMT-IDC PASS THRU, 2 POS, 24
Search Keywords: 321064312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2106431-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Type:IDC SSL Connector
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Surface Mount
-
Pitch:4 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:8/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,600
Ships today, if you order in
MOQ for In Stock Qty:
450
MOQ for out of Stock Qty:
450
Order Increment:
450
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
450
$1.060
500
$1.058
1,238
$1.055
2,475
$0.649
3,713
$0.514
4,950 +
$0.504
Click for Quote
Log in
to unlock special pricing