- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-2106431-1
TE Connectivity / AMP Brand
3-2106431-1
Connector, SMT-IDC PASS THRU, 1 POS, 24
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-2106431-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
450 |
| Type: | IDC SSL Connector |
| Body Orientation: | Straight |
| Gender: | F |
| Mounting: | Surface Mount |
| Pitch: | N/R |
| Number of Contacts: | 1 |
| Maximum Voltage Rating: | 250,250 VDC|VAC |
| Maximum Current Rating: | 9/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -40 to 105 °C |