- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-2106003-1
3-2106003-1
TE Connectivity / AMP Brand
Connector, SMT-IDC, 1 POS, 24 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Connector, SMT-IDC, 1 POS, 24 AWG
Search Keywords: 321060031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2106003-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Type:IDC SSL Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Surface Mount
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:9 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27,000
Can Ship immediately
MOQ for In Stock Qty:
450
MOQ for out of Stock Qty:
450
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
450
$0.9518
1,000
$0.9494
2,500
$0.9471
3,375
$0.9447
6,750
$0.5001
10,125
$0.3519
13,500 +
$0.3449
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments