Available Replacements
Alternative Packaging
8-321045-1 8-321045-1 TE Connectivity / AMP Brand
8-321045-1

TE Connectivity / AMP Brand

In Stock: 2,225

Minimum Order: 100

View Product
Possible Replacement
2-321045-1 2-321045-1 TE Connectivity / AMP Brand PIDG 16-14 R 1/4; TAPE
2-321045-1

TE Connectivity / AMP Brand

In Stock: 300

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

321045

Ring Terminal Connector - 1/4 Stud - 0.031" (0.79mm) Thickness - 0.469" (11.91mm) Outer Width - 14 to 16 AWG - Insulated - Cri ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Terminal Connector - 1/4 Stud - 0.031" (0.79mm) Thickness - 0.469" (11.91mm) Outer Width - 14 to 16 AWG - Insulated - Crimp Termination - Blue.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 321045
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 321045
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 321045?
The recommended replacement for 321045 is 2-321045-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 321045 RoHS compliant?
Yes, 321045 is RoHS compliant.
What is the lead time for 321045?
The standard lead time for 321045 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 181,238
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1796
3,000
$0.1746
5,000
$0.1688
8,000
$0.1684
10,000
$0.1680
25,000
$0.1675
50,000 +
$0.1671
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!