- Home ›
- All Products›
- 321020
321020
TE Connectivity / AMP Brand
TERMINAL,PIDG R 26-22 6
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,PIDG R 26-22 6
Search Keywords: 321020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:321020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Method:Loose Piece
-
Stud Size:#6
-
Number of Holes:1
-
Terminal Orientation:Straight
-
Contact Underplating Material:None
-
Insulation Sleeve Color:Yellow
-
Contact Base Material:Copper
-
Sealable:No
-
Barrel Type:Closed
-
Packaging Quantity:1000
-
Terminal Plating Material:Tin
-
Tongue Thickness:.018 in, .46 mm
-
Operating Temperature Range:105 °C, 221 °F
-
Wire Size:26 – 22 AWG, 202 – 810 CMA, .1 – .41 mm²
-
Stud Diameter:.145 in, 3.68 mm
-
Barrel Inside Diameter:.054 – .086 in, 1.37 – 2.18 mm
-
Product Length:.74 in, 18.79 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
10,000
$0.7240
20,000
$0.3821
30,000
$0.2628
40,000 +
$0.2575
Click for Quote
Log in
to unlock special pricing