- Home ›
- All Products›
- 3-2098269-8
3-2098269-8
TE Connectivity / AMP Brand
10P Plug Assembly (2x5), Gener
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
10P Plug Assembly (2x5), Gener
Search Keywords: 320982698
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2098269-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Signal
-
Connector Position Assurance Capable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Primary Locking Feature:Integrated in Housing
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:10
-
Packaging Method:Package
-
Blank Cavity Position:10
-
Terminal Position Assurance:Yes
-
Packaging Quantity:1
-
Number of Rows:2
-
Serviceable:Yes
-
Primary Product Color:Black
-
Sealable:Yes
-
Cable Exit Angle:180°
-
Centerline (Pitch):.1 in, 2.54 mm
-
Product Length:.996 in, 25.3 mm
-
Mating Tab Width:.025 in, .64 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Connector System:Wire-to-Board , Wire-to-Device , Wire-to-Wire
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Product Width:1.024 in, 26 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:1.22 in, 31 mm
-
Contact Size:.64mm
-
Contact Type:Receptacle
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Housing Material:PBT GF
-
Mating Alignment Type:Keyed
-
Strain Relief:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
150
$5.13
300
$3.15
450
$2.50
600 +
$2.45
Click for Quote
Log in
to unlock special pricing