- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-2098269-1
3-2098269-1
TE Connectivity / AMP Brand
The 3-2098269-1 is a sealed, 10-position (2x5) Generation Y plug assembly.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 3-2098269-1 is a sealed, 10-position (2x5) Generation Y plug assembly.
Search Keywords: 320982691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2098269-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
10
$3.60
50
$2.54
250
$2.39
500
$2.38
1,000
$2.37
2,500
$2.36
5,000
$2.35
7,500 +
$2.34
Click for Quote
Log in
to unlock special pricing