- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 320856
TE Connectivity / AMP Brand
320856
Spade Tongue Terminal - Flanged - 8 Stud Size - 0.294" (7.47mm) Outer Width - 14 to 16 AWG - Non-Insulated - Crimp Termination ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Shape = Spade Tongue, Flanged
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 320856 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Color: | N/R |