- Home ›
- All Products›
- 3-208403-4
3-208403-4
TE Connectivity / AMP Brand
PIN HDR ASSY,10P,MMATE LF
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
PIN HDR ASSY,10P,MMATE LF
Search Keywords: 32084034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-208403-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Contact Mating Area Plating Material:Tin
-
Contact Type:Pin
-
Mating Retention:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Mating Alignment:With
-
PCB Mount Orientation:Right Angle
-
Centerline (Pitch):.2 in, 5.08 mm
-
Number of Rows:1
-
Packaging Quantity:7
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material:Tin
-
Operating Temperature Range:-55 – 130 °C, -67 – 266 °F
-
Contact Current Rating (Max):7.5 A
-
Connector System:Wire-to-Board
-
Sealable:No
-
PCB Mount Retention:With
-
Number of Positions:10
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Loaded Positions:10
-
Header Type:Fully Shrouded
-
Mating Alignment Type:Polarization
-
Contact Mating Area Plating Material Thickness:150 µin, 3.81 µm
-
Round Termination Post & Tail Diameter:.039 in, .99 mm
-
Agency/Standard:CSA , UL , VDE
-
Operating Voltage:600 VAC, 600 VDC
-
Number of Columns:10
-
Circuit Application:Power & Signal
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Connector Contact Load Condition:Fully Loaded
-
PCB Contact Termination Area Plating Material Thickness:150 µin, 3.81 µm
-
PCB Mount Alignment:Without
-
Packaging Type:Tube
-
Contact Mating Area Plating Material Finish:Matte
-
Contact Underplating Material:Nickel
-
Primary Product Color:Black
-
PCB Mount Retention Type:Screw Mount
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Housing Material:PA 66
-
Mating Pin Diameter:.069 in, 1.75 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
46 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
53
$19.11
105
$11.87
158
$9.37
210 +
$9.18
Click for Quote
Log in
to unlock special pricing