- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-208403-2
3-208403-2
TE Connectivity / AMP Brand
PIN HDR ASSY,10P,MMATE LF
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
PIN HDR ASSY,10P,MMATE LF
Product Highlights:
- Header
- In-Line Connector Configuration
- Number of Positions = 10
- Pin
- Without Coaxial Socket
Search Keywords: 32084032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-208403-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:Pin
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:14/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
44
30 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
5
$17.13
10
$14.45
25
$13.36
44
$13.00
88
$12.23
132
$11.45
175 +
$11.39
Click for Quote
Log in
to unlock special pricing