Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

320764

Ring Tongue Terminal - 12 to 10 AWG - 5/8 / M16 Stud Size - 16.66 mm (.656 in) Stud Diameter - Closed Barrel - Straight - Tin ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal - 12 to 10 AWG - 5/8 / M16 Stud Size - 16.66 mm (.656 in) Stud Diameter - Closed Barrel - Straight - Tin Plating.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 320764
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 320764
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 320764 RoHS compliant?
Yes, 320764 is RoHS compliant.
What is the lead time for 320764?
The standard lead time for 320764 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,862
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.29
50
$2.98
250
$2.67
500
$2.55
1,000
$2.53
2,500
$2.52
5,000
$2.51
7,500 +
$2.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!