- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 320763
320763
TE Connectivity / AMP Brand
Closed Ring Tongue Terminal - 1/2 Stud Size - 10 to 12 AWG - 0.039" (0.99mm) Thickness - Non-Insulated - Crimp Termination.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Closed Ring Tongue Terminal - 1/2 Stud Size - 10 to 12 AWG - 0.039" (0.99mm) Thickness - Non-Insulated - Crimp Termination.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 320763
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:320763
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,039
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
10
$2.94
100
$2.43
250
$2.24
500
$2.15
1,000
$2.06
2,500 +
$2.00
Click for Quote
Log in
to unlock special pricing