- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 320762
320762
TE Connectivity / AMP Brand
Ring Terminal Connector - 3/4 Stud - 0.039" (0.99mm) Thickness - 1.250" (31.75mm) Width - 10 to 12 AWG - Non-Insulated - Crimp ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Terminal Connector - 3/4 Stud - 0.039" (0.99mm) Thickness - 1.250" (31.75mm) Width - 10 to 12 AWG - Non-Insulated - Crimp Termination.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = Budget
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 320762
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:320762
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Buy all 23 in-stock or the regular minimum order quantity of 25
On Order:
2,000
can ship 6/24/26
Stock lot only:
23
Minimum Order Quantity:
25
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$1.4223
25
$1.2930
250
$1.1040
500
$1.0440
1,000
$0.9890
2,500
$0.9270
5,000
$0.9250
7,500
$0.9230
10,000 +
$0.9200
Click for Quote
Log in
to unlock special pricing