- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 320743
320743
TE Connectivity / AMP Brand
Ring Terminal Connector - 7/16 Stud - 0.070" (1.78mm) Thickness - 0.656" (16.66mm) Width - 4 AWG - Non-Insulated - Crimp Termi ...
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Ring Terminal Connector - 7/16 Stud - 0.070" (1.78mm) Thickness - 0.656" (16.66mm) Width - 4 AWG - Non-Insulated - Crimp Termination.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 320743
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:320743
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,836
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
100
$1.50
300
$1.45
500
$1.40
1,000
$1.39
2,500
$1.36
5,000
$1.34
7,500
$1.33
10,000 +
$1.32
Click for Quote
Log in
to unlock special pricing