- Home ›
- All Products›
- 3-2069334-2
3-2069334-2
TE Connectivity / AMP Brand
DYNAMIC D5200M TAB HSG XY YELLOW
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D5200M TAB HSG XY YELLOW
Search Keywords: 320693342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2069334-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
40 -
Circuit Application:Power
-
Connector & Housing Type:Housing for Male Terminals
-
Connector System:Wire-to-Wire
-
Sealable:No
-
Termination Method to Wire & Cable:Crimp
-
Connector Product Type:Housing
-
Number of Rows:2
-
Connector Mounting Type:Panel Mount
-
Number of Positions:4
-
Mating Retention:With
-
Row-to-Row Spacing:.399 in, 10.16 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.399 in, 10.16 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Yellow
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
80
Order Increment:
40
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
80
$8.54
160
$5.26
240
$4.16
320 +
$4.08
Click for Quote
Log in
to unlock special pricing