- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 32065
TERMINAL,BODY FLAG R 22-16 6
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,BODY FLAG R 22-16 6
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Flag
- Body Style = DIAMOND GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 32065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:32065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:3.5 mm
-
Wire Size:16-22 AWG
-
Color:N/R
-
Operating Temperature:170(Max) °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
671
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$2.906
100
$2.490
250
$2.323
500
$2.098
1,000
$2.005
3,000
$1.942
5,000
$1.824
8,000 +
$1.810
Click for Quote
Log in
to unlock special pricing