- Home ›
- All Products›
- 3-2064915-0
3-2064915-0
TE Connectivity / AMP Brand
C/A,F/O,2F I/O MM50 OM3,SCLC DPX
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
C/A,F/O,2F I/O MM50 OM3,SCLC DPX
Search Keywords: 320649150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2064915-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Fibers:2
-
Insertion Loss B (Max):.61 dB
-
Boot Type (Left):Standard
-
Insertion Loss A (Max):.61 dB
-
Boot Color (Left):Black
-
Number of Connectors (End B):2
-
Connector Color (End A):Beige
-
Connector Color (End B):Beige
-
Boot Color (Right):Black
-
Number of Connectors (End A):2
-
Polarity:Pair Flipped
-
Boot Type (Right):Standard
-
Cable Buffering:Tight Buffer
-
Cable Assembly Length:9.144 ft, 30 m
-
Cable Assembly Type:LC Duplex
-
Connector Type (End A):LC Duplex Plug
-
Ferrule Material:Ceramic
-
Fiber Type:OM3
-
Connector Type (End B):LC Duplex Plug
-
Cable Color:Black
-
Outside Cable Diameter:.295 in, 7.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$916.60
2
$564.06
3
$446.55
4 +
$437.62
Click for Quote
Log in
to unlock special pricing