- Home ›
- All Products›
- 3-2061980-0
3-2061980-0
TE Connectivity / AMP Brand
FOSM GLARO LEAD 4.8 MM FXS MINI 30M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FOSM GLARO LEAD 4.8 MM FXS MINI 30M
Search Keywords: 320619800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2061980-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Boot Type (Right):Bend Limiting
-
Boot Color (Left):Blue
-
Cable Buffering:Semi-Tight Buffer
-
Boot Color (Right):Blue
-
Connector Color (End B):Blue
-
Number of Fibers:2
-
Cable Assembly Length:30 m
-
Connector Color (End A):Blue
-
Rugged Fiber Cable Assembly System:FullAXS Mini
-
Fiber Type:SM
-
Connector Type (End B):LC Duplex Plug
-
Cable Assembly Type:FULLAXS MINI LC Duplex to LC Duplex
-
Connector Type (End A):FULLAXS MINI LC Duplex Plug
-
Outside Cable Diameter:.189 in, 4.8 mm
-
Cable Color:Black
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$156.27
50
$82.73
75
$58.22
100 +
$57.05
Click for Quote
Log in
to unlock special pricing