- Home ›
- All Products›
- 3-2061897-0
3-2061897-0
TE Connectivity / AMP Brand
FOSM GLARO LEAD 4.8 LCD - LDC 30 M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FOSM GLARO LEAD 4.8 LCD - LDC 30 M
Search Keywords: 320618970
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2061897-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Boot Color (Left):White
-
Connector Color (End A):Blue
-
Boot Type (Left):Bend Limiting
-
Boot Type (Right):Bend Limiting
-
Boot Color (Right):White
-
Connector Color (End B):Blue
-
Cable Assembly Length:30 m
-
Number of Fibers:2
-
Outside Cable Diameter:.189 in, 4.8 mm
-
Cable Assembly Type:LC Duplex
-
Connector Type (End A):LC Duplex Plug
-
Fiber Type:SM
-
Connector Type (End B):LC Duplex Plug
-
Cable Color:Black
-
Protection & Strain Relief Accessory Type:Protective Cap
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$94.50
6
$93.08
12
$90.39
21
$85.43
51
$65.38
102 +
$63.63
Click for Quote
Log in
to unlock special pricing