- Home ›
- All Products›
- 3-2061846-0
3-2061846-0
TE Connectivity / AMP Brand
FOSM GLARO LEAD 4.8 FXS LCD-LCD 30 M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FOSM GLARO LEAD 4.8 FXS LCD-LCD 30 M
Search Keywords: 320618460
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2061846-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Connector Color (End A):Blue
-
Boot Type (Right):Bend Limiting
-
Rugged Fiber Cable Assembly System:FullAXS
-
Boot Type (Left):Bend Limiting
-
Number of Fibers:2
-
Boot Color (Left):White
-
Cable Assembly Length:30 m
-
Connector Color (End B):Blue
-
Boot Color (Right):White
-
Connector Type (End A):FULLAXS LC Duplex Plug
-
Cable Assembly Type:FULLAXS LC Duplex to LC Duplex
-
Fiber Type:SM
-
Connector Type (End B):LC Duplex Plug
-
Outside Cable Diameter:.189 in, 4.8 mm
-
Cable Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
3
$105.51
6
$103.94
12
$99.48
21
$95.40
51
$71.05
102 +
$70.12
Click for Quote
Log in
to unlock special pricing