Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

320563

Ring Tongue Terminal - M6 - 1/4" - 16-14 AWG - 2 mm² - PIDG Series - Blue.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal - M6 - 1/4" - 16-14 AWG - 2 mm² - PIDG Series - Blue.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 320563
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 320563
Alias/AKA: MS25036-154
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 320563 RoHS compliant?
Yes, 320563 is RoHS compliant.
What is the lead time for 320563?
The standard lead time for 320563 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 97,705
Ships today, if you order in
On Order:
50,000   can ship 6/7/27
Minimum Order Quantity:
1000
Order Increment:
1000
30 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3488
3,000
$0.3239
5,000
$0.3093
8,000
$0.3085
10,000
$0.2937
25,000
$0.2929
50,000 +
$0.2922
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!