Available Replacements
Olası değişim
Daha Eski Eşdeğer
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

320551

Ring Tongue Terminal - M4 - 22-16 AWG - 1.42 mm² - PIDG Series - Red.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal - M4 - 22-16 AWG - 1.42 mm² - PIDG Series - Red.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 320551
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 320551
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 320551?
The recommended replacement for 320551 is 6-320551-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 320551 RoHS compliant?
Yes, 320551 is RoHS compliant.
What is the lead time for 320551?
The standard lead time for 320551 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 136,721
Can Ship immediately
On Order:
50,000   can ship 7/12/27
Minimum Order Quantity:
1000
Order Increment:
1000
32 Weeks can ship 7/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1980
3,000
$0.1907
5,000
$0.1873
8,000
$0.1868
10,000
$0.1864
25,000
$0.1859
50,000
$0.1854
100,000 +
$0.1850
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!