Available Replacements
Older Equivalent
8-1377173-9 8-1377173-9 TE Connectivity / AMP Brand SMP 0-0032054-0
8-1377173-9

TE Connectivity / AMP Brand

In Stock: 1,000

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

32054

The 32054 is a PIDG standard spade terminal designed for a size 10 stud and a wire size range of 22-16 AWG.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The 32054 is a PIDG standard spade terminal designed for a size 10 stud and a wire size range of 22-16 AWG.
Product Highlights:
  • Terminal Shape = Spade Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 32054
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 32054
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 32054?
The recommended replacement for 32054 is 8-1377173-9 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 32054 RoHS compliant?
Yes, 32054 is RoHS compliant.
What is the lead time for 32054?
The standard lead time for 32054 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,530
Ships today, if you order in
Minimum Order Quantity:
50
30 Weeks can ship 6/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.3751
500
$0.3356
1,000
$0.3279
3,000
$0.3187
5,000
$0.3145
8,000
$0.3137
10,000
$0.3105
15,000 +
$0.3097
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!