- Home ›
- All Products›
- 3-2053638-3
3-2053638-3
TE Connectivity / AMP Brand
C/A, QSFP TO QSFP, 33AWG, 2.0 MR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
C/A, QSFP TO QSFP, 33AWG, 2.0 MR
Search Keywords: 320536383
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2053638-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:100 Ω
-
Jacket Material:Flexible PVC
-
Equalized:No
-
Number of Signal Positions:16
-
Latching Style:Slide Latch
-
Shield Material:Aluminum/Polyester Tape/Tin-Plated Copper Braid
-
Housing Material:Zinc Die
-
Data Rate:10 Gb/s
-
Cable Assembly Category:High Speed
-
Halogen Free:No
-
Contact Mating Area Plating Material:Gold
-
Wire Size:33 AWG, .025 mm²
-
Cable Assembly Length:6.562 ft, 2 m
-
Cable Color:Black
-
Number of Positions:16
-
Cable Style:Madison TurboTwin , Madison TurboTwin - Round Jacketed
-
Shielded:Yes
-
Mating Alignment:Without
-
Cable Assembly Type:QSFP
-
Outside Cable Diameter:.182 in, 4.62 mm
-
Connector Type (End B):QSFP Plug
-
Connector Type (End A):QSFP Plug
-
Strain Relief Type:Heat Shrink Tubing
-
Number of Pairs:8
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
13
$95.11
25
$60.87
38
$47.55
50 +
$46.60
Click for Quote
Log in
to unlock special pricing