- Home ›
- All Products›
- 3-2040557-0
3-2040557-0
TE Connectivity / AMP Brand
DYNAMIC 1100D HDR ASSY V 20PX YELLOW TIN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 1100D HDR ASSY V 20PX YELLOW TIN
Search Keywords: 320405570
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2040557-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
20 -
Connector Width:.444 in, 11.3 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Alignment:Without
-
Contact Base Material:Copper Alloy
-
Header Type:Fully Shrouded
-
Mating Alignment Type:Keyed
-
Centerline (Pitch):.079 in, 2 mm
-
Contact Current Rating (Max):3 A
-
Packaging Type:Tube
-
PCB Contact Termination Area Plating Material:Pre-Tin
-
Contact Mating Area Plating Material:Tin
-
Connector Length:.889 in, 22.6 mm
-
Contact Shape & Form:Rectangular
-
Connector Height:.490 in, 12.45 mm
-
Termination Post & Tail Length:.12 in, 3.05 mm
-
PCB Mount Orientation:Vertical
-
Primary Product Color:Yellow
-
Packaging Quantity:20
-
Housing Material:Polyester GF
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Contact Type:Pin
-
Row-to-Row Spacing:.129 in, 3.3 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Tab Thickness:.02 in, .5 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
PCB Mount Retention Type:Retention Leg
-
Number of Rows:2
-
PCB Thickness (Recommended):.039 – .062 in, 1.0 – 1.6 mm
-
Mating Retention Type:Latching
-
Number of Positions:20
-
Panel Mount Feature:Without
-
PCB Mount Retention:With
-
Contact Mating Area Length:.141 in, 3.6 mm
-
Connector Mounting Type:Board Mount
-
Mating Retention:With
-
Operating Voltage:125 VAC, 125 VDC
-
Mating Alignment:With
-
Mating Tab Width:.028 in, .7 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
250
$9.00
500
$4.76
750
$3.35
1,000 +
$3.28
Click for Quote
Log in
to unlock special pricing