- Home ›
- All Products›
- 3-2040404-2
3-2040404-2
TE Connectivity / AMP Brand
DYNAMIC 1500T TAB HSG 36PX P/M
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
DYNAMIC 1500T TAB HSG 36PX P/M
Search Keywords: 320404042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2040404-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Number of Rows:3
-
Connector Mounting Type:Panel Mount
-
Circuit Application:Signal
-
Number of Positions:36
-
Sealable:No
-
Connector System:Wire-to-Wire
-
Termination Method to Wire & Cable:Crimp
-
Connector Product Type:Housing
-
Connector & Housing Type:Housing for Male Terminals
-
Mating Retention:With
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Row-to-Row Spacing:.129 in, 3.3 mm
-
Centerline (Pitch):.138 in, 3.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
You may purchase all in-stock quantity of 24
Stock lot only:
24
MOQ for In Stock Qty:
240
MOQ for out of Stock Qty:
240
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$8.118
240
$7.380
360
$5.840
480 +
$5.720
Click for Quote
Log in
to unlock special pricing