- Home ›
- All Products›
- 3-1977223-2
3-1977223-2
TE Connectivity / AMP Brand
FSM14JSMASTR=6MM TACT SWITCH, SMT 160GF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
FSM14JSMASTR=6MM TACT SWITCH, SMT 160GF
Search Keywords: 319772232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1977223-2
-
Alias/AKA:FSM14JSMASTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
ECCN:EAR99
-
Reel Pack:
250 -
Actuator Material:Nylon
-
ESD Grounding Terminal:Without
-
Dust Proof:No
-
Tactile Switch Voltage Rating:24 VDC
-
Support Bracket:Without
-
Contact Base Material:Stainless Steel
-
Product Type:Switch
-
Temperature Rating:-40 – 105 °C
-
Operating Function:Off (On)
-
Actuator Color:Green
-
Switch Contact Plating Material:Silver
-
Tactile Switch Mounting Angle:Vertical
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Tactile Switch Contact Current Rating:50 mA
-
Actuator Style:Round
-
Tactile Switch Mounting Type:Surface Mount
-
Process Sealed:No
-
Packaging Method:Tape & Reel
-
Actuator Force:160 g, 5.64 oz
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,020
Can Ship immediately
You may purchase all in-stock quantity of 1,020
Stock lot only:
1020
MOQ for In Stock Qty:
2625
MOQ for out of Stock Qty:
2625
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$0.3886
2,625
$0.3533
3,938
$0.2797
5,250 +
$0.2741
Click for Quote
Log in
to unlock special pricing