- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-1971906-2
3-1971906-2
TE Connectivity / AMP Brand
HEADER ASSY 4POS,KEYING-C,NEW GIC3.3
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
HEADER ASSY 4POS,KEYING-C,NEW GIC3.3
Search Keywords: 319719062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1971906-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
425 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.3 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,500
Ships today, if you order in
MOQ for In Stock Qty:
425
MOQ for out of Stock Qty:
425
Order Increment:
425
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
425
$0.2915
1,275
$0.2908
2,550
$0.2901
5,100
$0.2894
10,200
$0.1781
15,300
$0.1410
20,400 +
$0.1381
Click for Quote
Log in
to unlock special pricing