- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-1971905-6
3-1971905-6
TE Connectivity / AMP Brand
PLUG HOUSING 12POS,KEYING-C,NEW GIC3.3
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG HOUSING 12POS,KEYING-C,NEW GIC3.3
Search Keywords: 319719056
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1971905-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:4/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5400
Order Increment:
600
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5,400
$0.3953
10,800
$0.2093
16,200
$0.1473
21,600 +
$0.1443
Click for Quote
Log in
to unlock special pricing