- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-1971905-4
3-1971905-4
TE Connectivity / AMP Brand
PLUG HOUSING 8POS,KEYING-C,NEW GIC3.3
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PLUG HOUSING 8POS,KEYING-C,NEW GIC3.3
Search Keywords: 319719054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1971905-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98,777
Ships today, if you order in
MOQ for In Stock Qty:
900
MOQ for out of Stock Qty:
900
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
900
$0.4559
2,700
$0.4548
5,400
$0.4537
10,800
$0.2402
16,200
$0.1690
21,600 +
$0.1656
Click for Quote
Log in
to unlock special pricing