- Home ›
- All Products›
- 3-1971800-1
3-1971800-1
TE Connectivity / AMP Brand
NEW GI CONN2.5 HDR ASMBLY 3P NC D1.5
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
NEW GI CONN2.5 HDR ASMBLY 3P NC D1.5
Search Keywords: 319718001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1971800-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Contact Type:Tab
-
Connector Height:.34 in, 8.8 mm
-
PCB Mount Retention:With
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Tab Width:.02 in, .5 mm
-
Contact Mating Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Number of Positions:3
-
Centerline (Pitch):.098 in, 2.5 mm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
PCB Connector Assembly Type:PCB Mount Header
-
Rectangular Termination Post & Tail Width:.018 in, .46 mm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Housing Material:Nylon
-
Packaging Quantity:1200
-
Contact Current Rating (Max):3 A
-
Contact Layout:Inline
-
Connector Width:.29 in, 7.38 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Glow Wire Rating:Glow Wire
-
PCB Mount Alignment Type:Locating Posts
-
Circuit Application:Signal
-
Mating Alignment:With
-
Connector System:Wire-to-Board
-
Contact Base Material:Brass
-
Contact Shape & Form:Square
-
Agency/Standard:UL
-
Contact Mating Area Plating Material Finish:Matte
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Retention:With
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Sealable:No
-
Mating Retention Type:Latch
-
PCB Contact Termination Area Plating Material Thickness:39.37 µin, 1 µm
-
PCB Mount Retention Type:Kinked
-
Rectangular Termination Post & Tail Thickness:.018 in, .46 mm
-
PCB Mount Alignment:With
-
Mating Square Post Dimension:.02 in, .5 mm
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
PCB Mount Orientation:Vertical
-
Termination Post & Tail Length:.118 in, 3 mm
-
Mating Alignment Type:Keyed
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Connector Length:.39 in, 10 mm
-
Contact Underplating Material:Nickel
-
Number of Rows:1
-
Approved Standards:UL E28476
-
Packaging Type:Bag , Box
-
Operating Voltage:50 VAC, 50 VDC
-
Header Type:Fully Shrouded
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5400
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5,400
$0.1988
10,800
$0.1224
16,200
$0.0969
21,600 +
$0.0949
Click for Quote
Log in
to unlock special pricing