- Home ›
- All Products›
- 3-1971793-5
3-1971793-5
TE Connectivity / AMP Brand
NEW GI CONN2.5 PLUG HSG 3P BLK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
NEW GI CONN2.5 PLUG HSG 3P BLK
Search Keywords: 319717935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1971793-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Agency/Standard:UL
-
Packaging Quantity:1200
-
Number of Positions:3
-
Connector & Housing Type:Plug
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Packaging Method:Bag
-
Contact Layout:Inline
-
Circuit Application:Signal
-
Housing Color:Black
-
Connector System:Wire-to-Board
-
Sealable:No
-
Circuit Identification Feature:Without
-
UL Flammability Rating:UL 94V-0
-
Housing Material:Nylon 66 GF
-
Number of Rows:1
-
Contact Type:Socket
-
Number of Cavities:3
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Voltage:50 VAC, 50 VDC
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Approved Standards:UL E28476
-
Product Length:.323 in, 8.2 mm
-
Product Width:.231 in, 5.88 mm
-
Connector Height:.409 in, 10.4 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5400
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5,400
$0.0701
10,800
$0.0526
16,200
$0.0491
21,600 +
$0.0481
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments