- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 3-1971773-4
3-1971773-4
TE Connectivity / AMP Brand
Rectangular Power Connector - Housing - Plug - Wire-to-Wire - 4 Position - 0.236" (6.00mm) Pitch - Latch Holder - Crimp Termin ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Power Connector - Housing - Plug - Wire-to-Wire - 4 Position - 0.236" (6.00mm) Pitch - Latch Holder - Crimp Termination - Blue.
Search Keywords: 319717734
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1971773-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 100
Stock lot only:
4
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
5000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$0.3517
100
$0.3197
1,000
$0.3032
2,500
$0.3010
5,000
$0.2995
10,000
$0.2956
15,000
$0.2949
20,000 +
$0.2917
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT