- Home ›
- All Products›
- 3-1971032-5
3-1971032-5
TE Connectivity / AMP Brand
5POS HEADER ASSEMBLY FOR GIC 2.0 EV
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
5POS HEADER ASSEMBLY FOR GIC 2.0 EV
Search Keywords: 319710325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1971032-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Number of Rows:1
-
Contact Underplating Material:Nickel
-
Contact Type:Tab
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Current Rating (Max):2.2 A
-
UL Flammability Rating:UL 94V-0
-
PCB Connector Assembly Type:PCB Mount Header
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Packaging Quantity:300
-
Mating Square Post Dimension:.02 in, .5 mm
-
Connector Width:.22 in, 5.6 mm
-
Connector Mounting Type:Board Mount
-
PCB Mount Retention:Without
-
Contact Mating Area Plating Material:Tin
-
Sealable:No
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Contact Layout:Inline
-
PCB Mount Alignment:With
-
Connector Length:.472 in, 12 mm
-
Operating Voltage:50 VAC
-
Contact Mating Area Plating Material Thickness:78.74 µin, 2 µm
-
Housing Material:Nylon 66 GF
-
Circuit Application:Signal
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Underplating Material Thickness:39.37 µin, 1 µm
-
PCB Mount Orientation:Vertical
-
PCB Mount Alignment Type:Locating Posts
-
PCB Contact Termination Area Plating Material Thickness:78.73 µin, 2 µm
-
Mating Retention:With
-
Connector System:Wire-to-Board
-
Connector Height:.255 in, 6.5 mm
-
Contact Base Material:Brass
-
Termination Post & Tail Length:.102 in, 2.6 mm
-
Number of Positions:5
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material Finish:Bright
-
Agency/Standard:UL
-
Centerline (Pitch):.079 in, 2 mm
-
Mating Alignment:With
-
Header Type:Fully Shrouded
-
Mating Alignment Type:Keyed
-
Packaging Type:Package
-
Primary Product Color:Yellow
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
Order Increment:
300
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,200
$0.2442
2,400
$0.1831
3,600
$0.1709
4,800 +
$0.1675
Click for Quote
Log in
to unlock special pricing