- Home ›
- All Products›
- 3-1971032-2
3-1971032-2
TE Connectivity / AMP Brand
2POS HEADER ASSEMBLY FOR GIC 2.0 EV
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2POS HEADER ASSEMBLY FOR GIC 2.0 EV
Search Keywords: 319710322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1971032-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Contact Layout:Inline
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):2.2 A
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Base Material:Brass
-
Contact Mating Area Plating Material:Tin
-
Contact Underplating Material Thickness:39.37 µin, 1 µm
-
Number of Rows:1
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Housing Material:Nylon 66 GF
-
PCB Mount Retention:Without
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Mating Retention:With
-
PCB Mount Orientation:Vertical
-
Connector Width:.22 in, 5.6 mm
-
Packaging Quantity:200
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Contact Underplating Material:Nickel
-
Circuit Application:Signal
-
PCB Mount Alignment Type:Locating Posts
-
Connector System:Wire-to-Board
-
Connector Length:.23 in, 6 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Type:Tab
-
PCB Mount Alignment:With
-
Contact Mating Area Plating Material Finish:Bright
-
Mating Square Post Dimension:.02 in, .5 mm
-
Number of Positions:2
-
Contact Mating Area Plating Material Thickness:78.74 µin, 2 µm
-
Operating Voltage:50 VAC
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Termination Post & Tail Length:.102 in, 2.6 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material Thickness:78.73 µin, 2 µm
-
Connector Height:.255 in, 6.5 mm
-
Agency/Standard:UL
-
Sealable:No
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Centerline (Pitch):.079 in, 2 mm
-
Packaging Type:Package
-
Primary Product Color:Yellow
-
Header Type:Fully Shrouded
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1600
Order Increment:
400
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,600
$0.1988
3,200
$0.1491
4,800
$0.1391
6,400 +
$0.1363
Click for Quote
Log in
to unlock special pricing