- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3-1969592-4
3-1969592-4
TE Connectivity / AMP Brand
EP 2.5 DUAL ROW, RECEPTACLE HSG WIRE TO WIRE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
EP 2.5 DUAL ROW, RECEPTACLE HSG WIRE TO WIRE
Search Keywords: 319695924
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1969592-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
380 -
Termination Method to Wire & Cable:Crimp
-
Wire/Cable Size:26 – 22 AWG, .13 – .33 mm²
-
Housing Configuration:Both Ends Closed
-
Operating Voltage:250 VAC
-
Mating Connector Lock:With
-
Comment:Free Hanging
-
Number of Positions:34
-
Contact Type:Pin
-
Sealable:No
-
Lock Type:Latch
-
Circuit Application:Power & Signal
-
Height:.786 in, 19.97 mm
-
Width:.406 in , 10.32 mm
-
Mating Retention:With
-
Housing Material:Nylon - GF
-
Packaging Method:Bag
-
Mating Retention Type:Latch
-
Row-to-Row Spacing:.05 in, 1.28 mm
-
Connector System:Wire-to-Wire
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Mating Alignment:Without
-
Insulation Diameter:.051 – .067 in, 1.3 – 1.7 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Color:White
-
For Use With:Mates with Plug Housing 1969540
-
Contact Transmits (Typical):Power
-
Length:1.788 in, 45.39 mm
-
Product Type:Connector
-
Number of Rows:2
-
Packaging Quantity:250
-
Mating Connector Lock Type:Latch
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector Style:Receptacle
-
Housing Color:White
-
Contact Current Rating (Max):3 A
-
Centerline (Pitch):.098 in, 2.5 mm
-
Strain Relief:Without
-
Connector Type:Housing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
2,000
$0.5414
4,000
$0.3332
6,000
$0.2637
8,000 +
$0.2585
Click for Quote
Log in
to unlock special pricing