- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-1969570-8
3-1969570-8
TE Connectivity / AMP Brand
ASSEMBLY, PIN HEADER, EP 2.5, DUAL ROW, GLOW WIRE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ASSEMBLY, PIN HEADER, EP 2.5, DUAL ROW, GLOW WIRE
Search Keywords: 319695708
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1969570-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:38
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:7.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
75
Order Increment:
75
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
75
$1.26
300
$1.22
525
$1.17
1,050
$1.12
2,550
$1.07
5,025
$1.04
7,500
$1.03
10,050 +
$1.02
Click for Quote
Log in
to unlock special pricing