- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-1969570-6
3-1969570-6
TE Connectivity / AMP Brand
ASSEMBLY, PIN HEADER, EP 2.5, DUAL ROW, GLOW WIRE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ASSEMBLY, PIN HEADER, EP 2.5, DUAL ROW, GLOW WIRE
Search Keywords: 319695706
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1969570-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:36
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:7.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
Order Increment:
75
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1,200
$2.592
2,400
$1.372
3,600
$0.966
4,800 +
$0.946
Click for Quote
Log in
to unlock special pricing