- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-1969570-2
3-1969570-2
TE Connectivity / AMP Brand
Conn Shrouded Header HDR 32 POS 2.5mm Solder ST Top Entry Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Conn Shrouded Header HDR 32 POS 2.5mm Solder ST Top Entry Thru-Hole Box
Search Keywords: 319695702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1969570-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:7.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,645
Can Ship immediately
Minimum Order Quantity:
120
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
120
$1.0200
350
$1.0098
650
$0.9792
1,300 +
$0.9690
Click for Quote
Log in
to unlock special pricing