Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-1969540-4

Conn Housing PL 34 POS 2.5mm Crimp ST Cable Mount Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Housing PL 34 POS 2.5mm Crimp ST Cable Mount Bag
Search Keywords: 319695404
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-1969540-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 600
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 34
Maximum Voltage Rating: 250 VAC
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3-1969540-4 discontinued?
Yes, 3-1969540-4 from Te Connectivity / Amp Brand is discontinued (end-of-life October 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 3-1969540-4 RoHS compliant?
Yes, 3-1969540-4 is RoHS compliant.
What is the lead time for 3-1969540-4?
The standard lead time for 3-1969540-4 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,477
Ships today, if you order in
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
600
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.7182
1,200
$0.7164
3,000
$0.7146
4,200
$0.7129
8,400
$0.3774
12,600
$0.2656
16,800 +
$0.2603
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!